Part Details for 5962-9576202MRA by Integrated Device Technology Inc
Overview of 5962-9576202MRA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9576202MRA
5962-9576202MRA CAD Models
5962-9576202MRA Part Data Attributes:
|
5962-9576202MRA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9576202MRA
Integrated Device Technology Inc
Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.032 A | |
Number of Functions | 2 | |
Number of Inverted Outputs | 5 | |
Number of Terminals | 20 | |
Number of True Outputs | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.7 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9576202MRA
This table gives cross-reference parts and alternative options found for 5962-9576202MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9576202MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI49FCT806TP | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Diodes Incorporated | 5962-9576202MRA vs PI49FCT806TP |
PI49FCT806BTP | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | 5962-9576202MRA vs PI49FCT806BTP |
PI49FCT806CTPE | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Diodes Incorporated | 5962-9576202MRA vs PI49FCT806CTPE |
IDT49FCT806CTDI | PLL Based Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | 5962-9576202MRA vs IDT49FCT806CTDI |
IDT49FCT806AD | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | 5962-9576202MRA vs IDT49FCT806AD |
PI49FCT806TP | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | 5962-9576202MRA vs PI49FCT806TP |
IDT49FCT806CTDB | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | 5962-9576202MRA vs IDT49FCT806CTDB |
PI49FCT806ATP | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | 5962-9576202MRA vs PI49FCT806ATP |
IDT49FCT806BTDB | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | 5962-9576202MRA vs IDT49FCT806BTDB |
IDT49FCT806BTDI | PLL Based Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | 5962-9576202MRA vs IDT49FCT806BTDI |