Datasheets
IDT49FCT806BTDB by: Integrated Device Technology Inc

Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20

Part Details for IDT49FCT806BTDB by Integrated Device Technology Inc

Overview of IDT49FCT806BTDB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT49FCT806BTDB

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 145
  • 1 $179.8400
  • 12 $167.8447
  • 21 $155.8673
  • 31 $143.8720
  • 45 $134.8800
  • 55 $132.1824
$132.1824 / $179.8400 Buy Now
Quest Components   116
  • 1 $240.0000
  • 10 $208.0000
  • 20 $192.0000
$192.0000 / $240.0000 Buy Now

Part Details for IDT49FCT806BTDB

IDT49FCT806BTDB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT49FCT806BTDB Part Data Attributes

IDT49FCT806BTDB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT49FCT806BTDB Integrated Device Technology Inc Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP
Package Description CERDIP-20
Pin Count 20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS
Family FCT
Input Conditioning SCHMITT TRIGGER
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Length 25.3365 mm
Load Capacitance (CL) 50 pF
Logic IC Type LOW SKEW CLOCK DRIVER
Max I(ol) 0.032 A
Number of Functions 2
Number of Inverted Outputs 5
Number of Terminals 20
Number of True Outputs
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 5.7 ns
Propagation Delay (tpd) 5.7 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.9 ns
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for IDT49FCT806BTDB

This table gives cross-reference parts and alternative options found for IDT49FCT806BTDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT49FCT806BTDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT49FCT806CTDI PLL Based Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs IDT49FCT806CTDI
PI49FCT806TP Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Diodes Incorporated IDT49FCT806BTDB vs PI49FCT806TP
IDT49FCT806P Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs IDT49FCT806P
PI49FCT806CTP Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation IDT49FCT806BTDB vs PI49FCT806CTP
IDT49FCT806ADB Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs IDT49FCT806ADB
PI49FCT806BTPE Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Diodes Incorporated IDT49FCT806BTDB vs PI49FCT806BTPE
5962-9576201MRA Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERAMIC, DIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs 5962-9576201MRA
IDT49FCT806CTPI Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs IDT49FCT806CTPI
IDT49FCT806CTDB Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs IDT49FCT806CTDB
5962-9215704MRA Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs 5962-9215704MRA
Part Number Description Manufacturer Compare
PI49FCT806BTPE Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Diodes Incorporated IDT49FCT806BTDB vs PI49FCT806BTPE
IDT49FCT806P Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs IDT49FCT806P
5962-9576102MRX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CDIP20, CERAMIC, DIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs 5962-9576102MRX
5962-9576101MRX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CDIP20, CERAMIC, DIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs 5962-9576101MRX
PI49FCT806TP Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation IDT49FCT806BTDB vs PI49FCT806TP
IDT49FCT806CTPI Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs IDT49FCT806CTPI
PI49FCT806CTP Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation IDT49FCT806BTDB vs PI49FCT806CTP
IDT49FCT806CTDI PLL Based Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs IDT49FCT806CTDI
5962-9215704MRA Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs 5962-9215704MRA
IDT49FCT805BTPI Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc IDT49FCT806BTDB vs IDT49FCT805BTPI

IDT49FCT806BTDB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT49FCT806BTDB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT49FCT806BTDB by Integrated Device Technology Inc

  • Please alert me when IDT49FCT806BTDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT49FCT806BTDB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT49FCT806BTDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT49FCT806BTDB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT49FCT806BTDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT49FCT806BTDB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: