Datasheets
5962-9571201QLA by:

9-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125

Part Details for 5962-9571201QLA by Texas Instruments

Overview of 5962-9571201QLA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Renewable Energy Robotics and Drones

Price & Stock for 5962-9571201QLA

Part # Distributor Description Stock Price Buy
DISTI # 2156-5962-9571201QLA-ND
DigiKey SN54ABT843 9-BIT BUS-INTERFACE D Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT 17
In Stock
  • 7 $48.7800
$48.7800 Buy Now
Quest Components   13
  • 1 $66.9600
  • 5 $63.6120
  • 9 $60.2640
$60.2640 / $66.9600 Buy Now
Quest Components   39
  • 1 $77.4896
  • 15 $65.8662
  • 31 $61.9917
$61.9917 / $77.4896 Buy Now
Quest Components   41
  • 1 $66.9600
  • 18 $56.9160
  • 36 $53.5680
$53.5680 / $66.9600 Buy Now
Rochester Electronics SN54ABT843 9-Bit Bus-Interface D-type Latches With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 17
  • 1 $49.2400
  • 25 $48.2600
  • 100 $46.2900
  • 500 $44.3200
  • 1,000 $41.8500
$41.8500 / $49.2400 Buy Now

Part Details for 5962-9571201QLA

5962-9571201QLA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9571201QLA Part Data Attributes

5962-9571201QLA Texas Instruments
Buy Now Datasheet
Compare Parts:
5962-9571201QLA Texas Instruments 9-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP-24
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family ABT
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Length 32.005 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 9
Number of Functions 9
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 34 mA
Prop. Delay@Nom-Sup 7.8 ns
Propagation Delay (tpd) 8.3 ns
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 5962-9571201QLA

This table gives cross-reference parts and alternative options found for 5962-9571201QLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9571201QLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ABT843NT 9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments 5962-9571201QLA vs SN74ABT843NT
5962-9571201QLX ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-9571201QLA vs 5962-9571201QLX
74ABT843N IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, Bus Driver/Transceiver NXP Semiconductors 5962-9571201QLA vs 74ABT843N
SN54ABT843JT ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-9571201QLA vs SN54ABT843JT
SNJ54ABT843JT 9-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments 5962-9571201QLA vs SNJ54ABT843JT
Part Number Description Manufacturer Compare
74ABT843D,602 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors 5962-9571201QLA vs 74ABT843D,602
N74ABT823D-T IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 5962-9571201QLA vs N74ABT823D-T
SN74ABT823NTE4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments 5962-9571201QLA vs SN74ABT823NTE4
5962-9450801QLA 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments 5962-9571201QLA vs 5962-9450801QLA
SN54ABT843JT ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-9571201QLA vs SN54ABT843JT
54ABT823/BLA ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 NXP Semiconductors 5962-9571201QLA vs 54ABT823/BLA
SN74ABT823DBRG4 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments 5962-9571201QLA vs SN74ABT823DBRG4
SN74ABT843NT 9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments 5962-9571201QLA vs SN74ABT843NT
SN74ABT823DWRG4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments 5962-9571201QLA vs SN74ABT823DWRG4
SNJ54ABT823JT 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments 5962-9571201QLA vs SNJ54ABT823JT

5962-9571201QLA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9571201QLA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9571201QLA by Texas Instruments

  • Please alert me when 5962-9571201QLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9571201QLA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9571201QLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9571201QLA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9571201QLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9571201QLA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: