Part Details for 5962-9570901M4X by International Rectifier
Overview of 5962-9570901M4X by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for 5962-9570901M4X
5962-9570901M4X CAD Models
5962-9570901M4X Part Data Attributes
|
5962-9570901M4X
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
5962-9570901M4X
International Rectifier
Fixed Negative LDO Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR |
Alternate Parts for 5962-9570901M4X
This table gives cross-reference parts and alternative options found for 5962-9570901M4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9570901M4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M12BT | 12V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | 5962-9570901M4X vs MC79M12BT |
MC79M15CT | 15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | 5962-9570901M4X vs MC79M15CT |
LM79L05ACM/NOPB | IC VREG 5 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-9570901M4X vs LM79L05ACM/NOPB |
KA79M12TU | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | 5962-9570901M4X vs KA79M12TU |
OM7905AH | Fixed Negative Standard Regulator, 5V, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | 5962-9570901M4X vs OM7905AH |
L7905C-V | 5V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, TO-220, 3 PIN | STMicroelectronics | 5962-9570901M4X vs L7905C-V |
MC7905CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, | Samsung Semiconductor | 5962-9570901M4X vs MC7905CT |
MC79M12CT | 12V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | 5962-9570901M4X vs MC79M12CT |
MC7905ACT | 5V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | 5962-9570901M4X vs MC7905ACT |
OM7905AIH | Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, TO-257AA, 3 PIN | International Rectifier | 5962-9570901M4X vs OM7905AIH |