Part Details for MC7905ACT by Motorola Mobility LLC
Overview of MC7905ACT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7905ACT
MC7905ACT CAD Models
MC7905ACT Part Data Attributes
|
MC7905ACT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7905ACT
Motorola Mobility LLC
5V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7905ACT
This table gives cross-reference parts and alternative options found for MC7905ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7912AGR1 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905ACT vs LM7912AGR1 |
LM120AG-12R1 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905ACT vs LM120AG-12R1 |
IP7912AG-883B | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905ACT vs IP7912AG-883B |
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | MC7905ACT vs 5962-8874701TX |
MC7912ACT | 12V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | MC7905ACT vs MC7912ACT |
MC7912 | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Micro Commercial Components | MC7905ACT vs MC7912 |
SG120-12IG/883B | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3, TO-257, 3 PIN | Microsemi Corporation | MC7905ACT vs SG120-12IG/883B |
SG120A-12IG | Fixed Negative Standard Regulator, 12V, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC7905ACT vs SG120A-12IG |
NJM7912FA | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | MC7905ACT vs NJM7912FA |
UC7912AG/883BC | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3, | Unitrode Corporation | MC7905ACT vs UC7912AG/883BC |