Part Details for 5962-9562410HNC by Microsemi Corporation
Overview of 5962-9562410HNC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9562410HNC
5962-9562410HNC CAD Models
5962-9562410HNC Part Data Attributes
|
5962-9562410HNC
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-9562410HNC
Microsemi Corporation
SRAM Module, 512KX32, 45ns, CMOS, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-XQFP-F68 | |
JESD-609 Code | e4 | |
Length | 39.625 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 39.625 mm |
Alternate Parts for 5962-9562410HNC
This table gives cross-reference parts and alternative options found for 5962-9562410HNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9562410HNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461120H9C | SRAM Module, 512KX32, 12ns, CMOS, CQFP68, CERAMIC, QFP-68 | Microsemi Corporation | 5962-9562410HNC vs 5962-9461120H9C |
UT9Q512K32-SPC | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, DUAL CAVITY, CERAMIC, QFP-68 | Cobham Power Products | 5962-9562410HNC vs UT9Q512K32-SPC |
WS512K32N-55G2LM | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | 5962-9562410HNC vs WS512K32N-55G2LM |
WS512K32N-35G2UMA | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | 5962-9562410HNC vs WS512K32N-35G2UMA |
WS512K32-120G4TC | SRAM Module, 2MX8, 120ns, CMOS, CQFP68, CERAMIC, QFP-68 | Microsemi Corporation | 5962-9562410HNC vs WS512K32-120G4TC |
PUMA2SV16000AM-025 | SRAM Module, 512KX32, 25ns, CMOS, CPGA66, CERAMIC, PGA-66 | Mosaic Semiconductor Inc | 5962-9562410HNC vs PUMA2SV16000AM-025 |
WS512K32-100G4TIE | SRAM Module, 2MX8, 100ns, CMOS, CQMA68, | Microsemi Corporation | 5962-9562410HNC vs WS512K32-100G4TIE |
5962-9461110HTX | SRAM Module, 512KX32, 17ns, CMOS, CPGA66, HIP-66 | Microsemi Corporation | 5962-9562410HNC vs 5962-9461110HTX |
5962-9461119HTA | SRAM Module, 512KX32, 15ns, CMOS, PGA-66 | Microsemi Corporation | 5962-9562410HNC vs 5962-9461119HTA |
5962R-0626103VXC | 512KX32 STANDARD SRAM, 20ns, CQFP68, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | 5962-9562410HNC vs 5962R-0626103VXC |