Part Details for 5962-9561401QXA by Defense Logistics Agency
Overview of 5962-9561401QXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9561401QXA
5962-9561401QXA CAD Models
5962-9561401QXA Part Data Attributes:
|
5962-9561401QXA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9561401QXA
Defense Logistics Agency
Boundary Scan Reg Bus Transceiver, ABT Series, 2-Func, 9-Bit, True Output, BICMOS, CQFP68, CERAMIC, QFP-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
Family | ABT | |
JESD-30 Code | S-GQFP-F68 | |
JESD-609 Code | e0 | |
Length | 12.51 mm | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.86 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 12.51 mm |
Alternate Parts for 5962-9561401QXA
This table gives cross-reference parts and alternative options found for 5962-9561401QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9561401QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABTH18502AHV | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68 | Texas Instruments | 5962-9561401QXA vs SN74ABTH18502AHV |
5962-9561401QXX | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68 | Texas Instruments | 5962-9561401QXA vs 5962-9561401QXX |
SN54ABTH18502AHV | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68 | Texas Instruments | 5962-9561401QXA vs SN54ABTH18502AHV |
5962-9561401QXA | Scan Test Devices With 18-Bit Universal Bus Transceivers 68-CFP -55 to 125 | Texas Instruments | 5962-9561401QXA vs 5962-9561401QXA |