5962-9559514HNX
Description: SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68

Overview of 5962-9559514HNX by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9559514HNX by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9559514HNX by Mercury Systems Inc

5962-9559514HNX
Mercury Systems Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
QFP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
S-CQFP-G68
Length
22.355 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
22.352 mm
Want to compare parts?
  1. 5962-9559514HNX
    Mercury Systems Inc
    SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68
    VS

Alternate Parts for 5962-9559514HNX

This table gives cross-reference parts and alternative options found for 5962-9559514HNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9559514HNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9559514HNC SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9559514HNX vs 5962-9559514HNC
5962-9559508HZA Cache SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Cobham Semiconductor Solutions 5962-9559514HNX vs 5962-9559508HZA
5962-9559515HMA SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9559514HNX vs 5962-9559515HMA
AS8S128K32Q-25/IT SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9559514HNX vs AS8S128K32Q-25/IT
5962-9559515HNX SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9559514HNX vs 5962-9559515HNX
5962-9559514HNA SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9559514HNX vs 5962-9559514HNA
5962-9559515HNX SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-9559514HNX vs 5962-9559515HNX
5962-9559515HNC SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-9559514HNX vs 5962-9559515HNC
AS8S128K32Q-25/XT SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9559514HNX vs AS8S128K32Q-25/XT
AS8S128K32QT-25/XT SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 0.140 INCH HEIGHT, CERAMIC, QFP-68 Micross Components 5962-9559514HNX vs AS8S128K32QT-25/XT
Part Number Description Manufacturer Compare
P4C164-35DM Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-9559514HNX vs P4C164-35DM
P4C164-35DWC Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-9559514HNX vs P4C164-35DWC
P4C164-35DWMB Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-9559514HNX vs P4C164-35DWMB
MT5C2568F-15L/XT Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-9559514HNX vs MT5C2568F-15L/XT
HM3-65764H-5 Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, Temic Semiconductors 5962-9559514HNX vs HM3-65764H-5
5962-9461106HMC Cache SRAM Module, 512KX32, 45ns, CMOS, CQFP68, METAL,CO-FIRED CERAMIC, SINGLE/DUAL CAVITY, QFP-68 Mercury Systems Inc 5962-9559514HNX vs 5962-9461106HMC
5962-9559515HNX SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-9559514HNX vs 5962-9559515HNX
5962-8552508XX Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc 5962-9559514HNX vs 5962-8552508XX
MT5C2568C-20L/XT Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-9559514HNX vs MT5C2568C-20L/XT
P4C164L-35PMLF Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-9559514HNX vs P4C164L-35PMLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9559514HNX by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9559514HNX by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of 5962-9559514HNX would you like to use for your alert(s)?
  • Please alert me when 5962-9559514HNX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9559514HNX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9559514HNX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9559514HNX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9559514HNX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9559514HNX by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: