Part Details for 5962-9559508H9A by Cobham Power Products
Overview of 5962-9559508H9A by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9559508H9A
5962-9559508H9A CAD Models
5962-9559508H9A Part Data Attributes
|
5962-9559508H9A
Cobham Power Products
Buy Now
|
Compare Parts:
5962-9559508H9A
Cobham Power Products
Cache SRAM Module, 128KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QMA | |
Package Description | CERAMIC, QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQMA-G68 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 5962-9559508H9A
This table gives cross-reference parts and alternative options found for 5962-9559508H9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9559508H9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9559508H9C | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Microelectronics | 5962-9559508H9A vs 5962-9559508H9C |
WS128K32-25G1TIA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9559508H9A vs WS128K32-25G1TIA |
5962-9559508H9C | Cache SRAM Module, 128KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 | Cobham Power Products | 5962-9559508H9A vs 5962-9559508H9C |
5962-9559508H9X | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9559508H9A vs 5962-9559508H9X |
5962-9559508HBA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9559508H9A vs 5962-9559508HBA |
WS128K32-25G1TMA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9559508H9A vs WS128K32-25G1TMA |
WS128K32-25G1TCA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9559508H9A vs WS128K32-25G1TCA |
WS128K32-25G1TI | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9559508H9A vs WS128K32-25G1TI |
WS128K32-25G1UCA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9559508H9A vs WS128K32-25G1UCA |
5962-9559508HBC | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9559508H9A vs 5962-9559508HBC |