Part Details for 5962-9558001QJA by Texas Instruments
Overview of 5962-9558001QJA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 5962-9558001QJA
5962-9558001QJA CAD Models
5962-9558001QJA Part Data Attributes:
|
5962-9558001QJA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9558001QJA
Texas Instruments
Data Selectors/Multiplexers 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE, LG_MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.016 A | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 68 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-9558001QJA
This table gives cross-reference parts and alternative options found for 5962-9558001QJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9558001QJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74150N | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | 5962-9558001QJA vs DM74150N |
N74150N | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24 | NXP Semiconductors | 5962-9558001QJA vs N74150N |
S54150F | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 | Signetics | 5962-9558001QJA vs S54150F |
N74150N | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24 | Signetics | 5962-9558001QJA vs N74150N |
SNC54150J | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9558001QJA vs SNC54150J |
SNJ54150J-00 | IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, Multiplexer/Demultiplexer | Texas Instruments | 5962-9558001QJA vs SNJ54150J-00 |
DM54150J | IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24, Multiplexer/Demultiplexer | National Semiconductor Corporation | 5962-9558001QJA vs DM54150J |
54150DMQB | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 5962-9558001QJA vs 54150DMQB |
54150DQMB | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9558001QJA vs 54150DQMB |
N74150N | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24 | YAGEO Corporation | 5962-9558001QJA vs N74150N |