Part Details for 5962-9557401QDX by Texas Instruments
Overview of 5962-9557401QDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9557401QDX
5962-9557401QDX CAD Models
5962-9557401QDX Part Data Attributes
|
5962-9557401QDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9557401QDX
Texas Instruments
TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.29 mm |
Alternate Parts for 5962-9557401QDX
This table gives cross-reference parts and alternative options found for 5962-9557401QDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9557401QDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/16101BDX | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, Gate | 5962-9557401QDX vs M38510/16101BDX |
5432/BDA | YAGEO Corporation | Check for Price | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | 5962-9557401QDX vs 5432/BDA |
M38510/16101BDX | Lansdale Semiconductor Inc | Check for Price | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | 5962-9557401QDX vs M38510/16101BDX |
DM5432W/883 | Texas Instruments | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | 5962-9557401QDX vs DM5432W/883 |
M38510/16101BDX | Intersil Corporation | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | 5962-9557401QDX vs M38510/16101BDX |
DM5432W/883 | National Semiconductor Corporation | Check for Price | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | 5962-9557401QDX vs DM5432W/883 |