-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9555201NXDR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
7401 In Stock |
|
$30.4800 | Buy Now |
|
Rochester Electronics | TLC2272M-MIL Rail-To-Rail Low Noise Advanced LinCMOS Dual Operational Amplifier - Dual marked (TLC2272) RoHS: Compliant Status: Active Min Qty: 1 | 7401 |
|
$26.1600 / $30.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5962-9555201NXDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9555201NXDR
Texas Instruments
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class N | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2180 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 5962-9555201NXDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9555201NXDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8639WARZ | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | 5962-9555201NXDR vs AD8639WARZ |
TS922IYD | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | 5962-9555201NXDR vs TS922IYD |
OPA2170AIDGK | Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | 5962-9555201NXDR vs OPA2170AIDGK |
OPA2171AIDGK | Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | 5962-9555201NXDR vs OPA2171AIDGK |
OPA2170AIDR | Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | 5962-9555201NXDR vs OPA2170AIDR |
TS912BIYD | Low power with CMOS inputs | STMicroelectronics | 5962-9555201NXDR vs TS912BIYD |
TLV2372IDRG4 | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | 5962-9555201NXDR vs TLV2372IDRG4 |
NCV33202VDR2 | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | 5962-9555201NXDR vs NCV33202VDR2 |
AD8639WARZ-RL | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | 5962-9555201NXDR vs AD8639WARZ-RL |
TLV2372ID | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | 5962-9555201NXDR vs TLV2372ID |