Part Details for 5962-9555201NXDR by Defense Logistics Agency
Overview of 5962-9555201NXDR by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9555201NXDR
5962-9555201NXDR CAD Models
5962-9555201NXDR Part Data Attributes
|
5962-9555201NXDR
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9555201NXDR
Defense Logistics Agency
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.6 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2250 | |
Width | 3.9 mm |
Alternate Parts for 5962-9555201NXDR
This table gives cross-reference parts and alternative options found for 5962-9555201NXDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9555201NXDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2171AIDGK | Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | 5962-9555201NXDR vs OPA2171AIDGK |
TLV2372IP | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-PDIP -40 to 125 | Texas Instruments | 5962-9555201NXDR vs TLV2372IP |
OPA2171AIDCUT | Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | 5962-9555201NXDR vs OPA2171AIDCUT |
OPA2171AQDGKRQ1 | Automotive-grade, dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | 5962-9555201NXDR vs OPA2171AQDGKRQ1 |
OPA2171AIDR | Dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | 5962-9555201NXDR vs OPA2171AIDR |
NCS20072 | IC OP-AMP, Operational Amplifier | onsemi | 5962-9555201NXDR vs NCS20072 |
OPA2170AID | Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | 5962-9555201NXDR vs OPA2170AID |
TLV2372IDGKR | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | 5962-9555201NXDR vs TLV2372IDGKR |
TLV2372IDR | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | 5962-9555201NXDR vs TLV2372IDR |
OPA2171AQDRQ1 | Automotive-grade, dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | 5962-9555201NXDR vs OPA2171AQDRQ1 |