Part Details for 5962-9553601QXA by Rochester Electronics LLC
Overview of 5962-9553601QXA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9553601QXA | Texas Instruments | Very High Speed, High Output Current, Voltage Feedback Amplifier 10-CFP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9553601QXA
5962-9553601QXA CAD Models
5962-9553601QXA Part Data Attributes
|
5962-9553601QXA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9553601QXA
Rochester Electronics LLC
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDSO10, CERAMIC, SOIC-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Nom | 2400 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200000 | |
Width | 6.12 mm |
Alternate Parts for 5962-9553601QXA
This table gives cross-reference parts and alternative options found for 5962-9553601QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9553601QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9553601VXX | OP-AMP, 7000uV OFFSET-MAX, CDSO10, GULL WING, FP-10 | Texas Instruments | 5962-9553601QXA vs 5962R9553601VXX |
5962-9553601VXA | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDSO10, CERAMIC, FP-10 | Texas Instruments | 5962-9553601QXA vs 5962-9553601VXA |
5962F9553602VXA | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | 5962-9553601QXA vs 5962F9553602VXA |
LM7171AMWG-QML/NOPB | IC OP-AMP, Operational Amplifier | Texas Instruments | 5962-9553601QXA vs LM7171AMWG-QML/NOPB |
5962-9553601QXX | IC OP-AMP, 7000 uV OFFSET-MAX, 125 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | 5962-9553601QXA vs 5962-9553601QXX |
5962F9553601QXX | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDSO10, CERAMIC, FP-10 | Texas Instruments | 5962-9553601QXA vs 5962F9553601QXX |
5962F9553601VXX | IC OP-AMP, 1500 uV OFFSET-MAX, 170 MHz BAND WIDTH, CDSO10, CERAMIC, FP-10, Operational Amplifier | National Semiconductor Corporation | 5962-9553601QXA vs 5962F9553601VXX |
LM7171AMWGFQMLV | Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125 | Texas Instruments | 5962-9553601QXA vs LM7171AMWGFQMLV |
LM7171AMWG-QML | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | 5962-9553601QXA vs LM7171AMWG-QML |
LM7171AMWG-QMLV | OP-AMP, 1500uV OFFSET-MAX, 200MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962-9553601QXA vs LM7171AMWG-QMLV |