5962-9471604HSA
Description: Flash Module, 128KX32, 70ns,

Overview of 5962-9471604HSA by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9471604HSA by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9471604HSA by White Microelectronics

5962-9471604HSA
White Microelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
Reach Compliance Code
unknown
Access Time-Max
70 ns
JESD-30 Code
S-XHIP-P66
JESD-609 Code
e0
Length
30.1 mm
Memory Density
4194304 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
66
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
Package Body Material
UNSPECIFIED
Package Code
HIP
Package Shape
SQUARE
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Seated Height-Max
6.22 mm
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
HEX
Type
NOR TYPE
Width
30.1 mm
Want to compare parts?
  1. 5962-9471604HSA
    White Microelectronics
    Flash Module, 128KX32, 70ns,
    VS

Alternate Parts for 5962-9471604HSA

This table gives cross-reference parts and alternative options found for 5962-9471604HSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9471604HSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9471604HUX Flash Module, 128KX32, 70ns, HIP-66 White Electronic Designs Corp 5962-9471604HSA vs 5962-9471604HUX
5962-9471604HWA Flash Module, 128KX32, 70ns, HIP-66 Mercury Systems Inc 5962-9471604HSA vs 5962-9471604HWA
5962-9471604H5X Flash Module, 128KX32, 70ns, White Microelectronics 5962-9471604HSA vs 5962-9471604H5X
5962-9471604HZX Flash Module, 128KX32, 70ns, HIP-66 White Electronic Designs Corp 5962-9471604HSA vs 5962-9471604HZX
5962-9471604HVC Flash Module, 128KX32, 70ns, White Microelectronics 5962-9471604HSA vs 5962-9471604HVC
5962-9471604H8A Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 Mercury Systems Inc 5962-9471604HSA vs 5962-9471604H8A
5962-9471604H7A Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 Mercury Systems Inc 5962-9471604HSA vs 5962-9471604H7A
5962-9471604HSC Flash Module, 128KX32, 70ns, White Microelectronics 5962-9471604HSA vs 5962-9471604HSC
5962-9471604H6A Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 Microsemi Corporation 5962-9471604HSA vs 5962-9471604H6A
5962-9471604H5X Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 White Electronic Designs Corp 5962-9471604HSA vs 5962-9471604H5X
Part Number Description Manufacturer Compare
5962-9471604HSX Flash Module, 128KX32, 70ns, White Microelectronics 5962-9471604HSA vs 5962-9471604HSX
5962-9471604HZA Flash Module, 128KX32, 70ns, HIP-66 White Microelectronics 5962-9471604HSA vs 5962-9471604HZA
5962-9471604HTA Flash Module, 128KX32, 70ns, HIP-66 White Electronic Designs Corp 5962-9471604HSA vs 5962-9471604HTA
5962-9471604H8C Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 Cobham Power Products 5962-9471604HSA vs 5962-9471604H8C
5962-9471604H7A Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 Mercury Systems Inc 5962-9471604HSA vs 5962-9471604H7A
5962-9471604HZA Flash Module, 128KX32, 70ns, HIP-66 Cobham Power Products 5962-9471604HSA vs 5962-9471604HZA
5962-9471604H8C Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 White Microelectronics 5962-9471604HSA vs 5962-9471604H8C
5962-9471604HVA Flash Module, 128KX32, 70ns, HIP-66 White Electronic Designs Corp 5962-9471604HSA vs 5962-9471604HVA
5962-9471604HXA Flash Module, 128KX32, 70ns, HIP-66 White Electronic Designs Corp 5962-9471604HSA vs 5962-9471604HXA
5962-9471604HYX Flash Module, 128KX32, 70ns, White Microelectronics 5962-9471604HSA vs 5962-9471604HYX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9471604HSA by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9471604HSA by White Microelectronics

Select Manufacturer
Which Manufacturer of 5962-9471604HSA would you like to use for your alert(s)?
  • Please alert me when 5962-9471604HSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9471604HSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9471604HSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9471604HSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9471604HSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9471604HSA by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: