Part Details for 5962-9471604HZA by White Microelectronics
Overview of 5962-9471604HZA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9471604HZA
5962-9471604HZA CAD Models
5962-9471604HZA Part Data Attributes
|
5962-9471604HZA
White Microelectronics
Buy Now
|
Compare Parts:
5962-9471604HZA
White Microelectronics
Flash Module, 128KX32, 70ns, HIP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | HIP-66 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | S-XHIP-P66 | |
JESD-609 Code | e0 | |
Length | 28.7 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 5.84 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | HEX | |
Type | NOR TYPE | |
Width | 28.7 mm |
Alternate Parts for 5962-9471604HZA
This table gives cross-reference parts and alternative options found for 5962-9471604HZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9471604HZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9471604HUX | Flash Module, 128KX32, 70ns, HIP-66 | White Electronic Designs Corp | 5962-9471604HZA vs 5962-9471604HUX |
5962-9471604HWA | Flash Module, 128KX32, 70ns, HIP-66 | Mercury Systems Inc | 5962-9471604HZA vs 5962-9471604HWA |
5962-9471604H5X | Flash Module, 128KX32, 70ns, | White Microelectronics | 5962-9471604HZA vs 5962-9471604H5X |
5962-9471604HZX | Flash Module, 128KX32, 70ns, HIP-66 | White Electronic Designs Corp | 5962-9471604HZA vs 5962-9471604HZX |
5962-9471604HVC | Flash Module, 128KX32, 70ns, | White Microelectronics | 5962-9471604HZA vs 5962-9471604HVC |
5962-9471604H8A | Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 | Mercury Systems Inc | 5962-9471604HZA vs 5962-9471604H8A |
5962-9471604H7A | Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 | Mercury Systems Inc | 5962-9471604HZA vs 5962-9471604H7A |
5962-9471604HSC | Flash Module, 128KX32, 70ns, | White Microelectronics | 5962-9471604HZA vs 5962-9471604HSC |
5962-9471604H6A | Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 | Microsemi Corporation | 5962-9471604HZA vs 5962-9471604H6A |
5962-9471604H5X | Flash Module, 128KX32, 70ns, 1.075 INCH, HIP-66 | White Electronic Designs Corp | 5962-9471604HZA vs 5962-9471604H5X |