5962-9466308QYX vs 5962R9466311VYX feature comparison

5962-9466308QYX Cobham Power Products

Buy Now

5962R9466311VYX Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX PLAINVIEW AEROFLEX COLORADO SPRINGS
Part Package Code QFP QFP
Package Description GQFF, GQFF,
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Boundary Scan YES YES
Clock Frequency-Max 24 MHz 24 MHz
Communication Protocol MIL STD 1553A; MIL STD 1553B MIL-STD-1553A; MIL-STD-1553B
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code R-CQFP-F100 R-CQFP-F100
Length 34.29 mm 34.29 mm
Low Power Mode YES YES
Number of Serial I/Os 2 2
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Seated Height-Max 2.66 mm 3.302 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 25.02 mm 25.019 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 1 1
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER)
JESD-609 Code e0/e4
Terminal Finish TIN LEAD/GOLD
Total Dose 100k Rad(Si) V

Compare 5962-9466308QYX with alternatives

Compare 5962R9466311VYX with alternatives