Part Details for 5962-9465701HXA by Interpoint
Overview of 5962-9465701HXA by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9465701HXA
5962-9465701HXA CAD Models
5962-9465701HXA Part Data Attributes
|
5962-9465701HXA
Interpoint
Buy Now
|
Compare Parts:
5962-9465701HXA
Interpoint
Analog Circuit, Hybrid, MDIP10,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | DFM | |
Package Description | DIP, DIP10,.8,400 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.33 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9465701HXA
This table gives cross-reference parts and alternative options found for 5962-9465701HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9465701HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHD2815SF/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9465701HXA vs MHD2815SF/883 |
MHE2815S | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9465701HXA vs MHE2815S |
5962-9465701HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9465701HXA vs 5962-9465701HXC |
MHD2815S/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9465701HXA vs MHD2815S/883 |
MHD2815SF | Analog Circuit, | Interpoint | 5962-9465701HXA vs MHD2815SF |
MHD2815S | Analog Circuit, | Interpoint | 5962-9465701HXA vs MHD2815S |
MHE2815SF/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9465701HXA vs MHE2815SF/ES |
MHE2815S/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9465701HXA vs MHE2815S/ES |