5962-9465701HXA
vs
MHE2815S
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERPOINT CORP
|
INTERPOINT CORP
|
Part Package Code |
DFM
|
|
Package Description |
DIP, DIP10,.8,400
|
DIP, DIP10,.8,400
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
16 V
|
17 V
|
JESD-30 Code |
R-MDIP-T10
|
R-MDIP-T10
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1.33 A
|
1.33 A
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP10,.8,400
|
DIP10,.8,400
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
10.16 mm
|
10.16 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
4
|
|
|
|
Compare 5962-9465701HXA with alternatives
Compare MHE2815S with alternatives