Part Details for 5962-9463301MLA by Analog Devices Inc
Overview of 5962-9463301MLA by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9463301MLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9463301MLA-ND
|
DigiKey | IC DAC 16BIT MONO W/VREF 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
276 In Stock |
|
$265.9000 | Buy Now |
DISTI #
5962-9463301MLA-ND
|
DigiKey | IC DAC 16BIT MONO W/VREF 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$247.2747 / $264.0100 | Buy Now |
DISTI #
584-5962-9463301MLA
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 16-BIT DAC RoHS: Not Compliant | 0 |
|
$243.4900 / $257.8300 | Order Now |
|
Rochester Electronics | Linear, 16-Bit SERIAL/BYTE DAC - Dual marked (AD660SQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 276 |
|
$228.1800 / $268.4500 | Buy Now |
Part Details for 5962-9463301MLA
5962-9463301MLA CAD Models
5962-9463301MLA Part Data Attributes:
|
5962-9463301MLA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9463301MLA
Analog Devices Inc
Monolithic 16-Bit Serial/Byte DACPORT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL, PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0031% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Settling Time-Max | 13 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-9463301MLA
This table gives cross-reference parts and alternative options found for 5962-9463301MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9463301MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD660ANZ | Monolithic 16-Bit Serial/Byte DACPORT | Analog Devices Inc | 5962-9463301MLA vs AD660ANZ |
AD660SQ/883B | Monolithic 16-Bit Serial/Byte DACPORT | Analog Devices Inc | 5962-9463301MLA vs AD660SQ/883B |
AD660AN | Monolithic 16-Bit Serial/Byte DACPORT | Analog Devices Inc | 5962-9463301MLA vs AD660AN |