Converters
AD660ANZ
Analog Devices Inc
Description: Monolithic 16-Bit Serial/Byte DACPORT

Overview of AD660ANZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD660ANZ Analog Devices IC, MONO 16-BIT D/A CONV

Price & Stock for AD660ANZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK9736
Newark Dac, 16Bit, Dip-24, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:Microwire, Serial, Spi, Supply Voltage Range:± 13.5V To ± 16.5V, Adc/Dac Case Style:Dip, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD660ANZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 11
  • 1 $63.2900
  • 5 $61.3800
  • 10 $59.4700
  • 30 $58.5100
  • 60 $57.5500
  • 105 $55.6300
$55.6300 / $63.2900 Buy Now
DISTI # AD660ANZ-ND
DigiKey IC DAC 16BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 78
In Stock
  • 1 $68.4600
  • 10 $53.8430
  • 25 $50.1120
  • 100 $47.4875
$47.4875 / $68.4600 Buy Now
DISTI # 584-AD660ANZ
Mouser Electronics Digital to Analog Converters - DAC IC, MONO 16-BIT D/A CONV RoHS: Compliant 74
  • 1 $69.8300
  • 10 $59.4600
  • 30 $57.5300
  • 60 $55.6100
  • 105 $47.4800
$47.4800 / $69.8300 Buy Now
Analog Devices Inc IC, MONO 16-BIT D/A CONV Package Multiple: 15 31
  • 1 $68.4600
  • 10 $53.8430
  • 25 $50.1120
  • 100 $47.4875
  • 1,000 $37.5000
$37.5000 / $68.4600 Buy Now
Rochester Electronics AD660 - IC, MONO 16-BIT D/A CONV RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $55.4000
  • 25 $54.2900
  • 100 $52.0800
  • 500 $49.8600
  • 1,000 $47.0900
$47.0900 / $55.4000 Buy Now

CAD Models for AD660ANZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD660ANZ by Analog Devices Inc

AD660ANZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP-24
Pin Count
24
Manufacturer Package Code
N-24-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL, PARALLEL, 8 BITS
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
30.48 mm
Linearity Error-Max (EL)
0.0061%
Negative Supply Voltage-Nom
-15 V
Number of Bits
16
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Settling Time-Max
13 µs
Settling Time-Nom (tstl)
2.5 µs
Supply Current-Max
18 mA
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. AD660ANZ
    Analog Devices Inc
    Monolithic 16-Bit Serial/Byte DACPORT
    VS

Alternate Parts for AD660ANZ

This table gives cross-reference parts and alternative options found for AD660ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD660ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9463301MLX IC SERIAL, PARALLEL, 8 BITS INPUT LOADING, 16-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter Analog Devices Inc AD660ANZ vs 5962-9463301MLX
AD660SQ/883B Monolithic 16-Bit Serial/Byte DACPORT Analog Devices Inc AD660ANZ vs AD660SQ/883B
AD660SQ Monolithic 16-Bit Serial/Byte DACPORT Analog Devices Inc AD660ANZ vs AD660SQ
Part Number Description Manufacturer Compare
AD660SQ Monolithic 16-Bit Serial/Byte DACPORT Analog Devices Inc AD660ANZ vs AD660SQ
AD660BN Monolithic 16-Bit Serial/Byte DACPORT Analog Devices Inc AD660ANZ vs AD660BN
AD660SQ/883B Monolithic 16-Bit Serial/Byte DACPORT Analog Devices Inc AD660ANZ vs AD660SQ/883B

Related Parts for AD660ANZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD660ANZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD660ANZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD660ANZ would you like to use for your alert(s)?
  • Please alert me when AD660ANZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD660ANZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD660ANZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD660ANZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD660ANZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD660ANZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: