Part Details for 5962-9458502H5X by Mercury Systems Inc
Overview of 5962-9458502H5X by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9458502H5X
5962-9458502H5X CAD Models
5962-9458502H5X Part Data Attributes
|
5962-9458502H5X
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9458502H5X
Mercury Systems Inc
EEPROM Module,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | S-CPGA-P66 | |
Length | 27.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.6 mm | |
Standby Current-Max | 0.0025 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | YES | |
Width | 27.3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-9458502H5X
This table gives cross-reference parts and alternative options found for 5962-9458502H5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9458502H5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G64-3A | EEPROM, 8KX8, Serial, CMOS, PDIP8, DIP-8 | ROHM Semiconductor | 5962-9458502H5X vs BR24G64-3A |
11LC160-I/MN | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 5962-9458502H5X vs 11LC160-I/MN |
24AA64T-E/MS | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 5962-9458502H5X vs 24AA64T-E/MS |
24AA024HT-I/MS | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 5962-9458502H5X vs 24AA024HT-I/MS |
AT93C56W-10SI-2.5 | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | 5962-9458502H5X vs AT93C56W-10SI-2.5 |
11LC160T-I/MN | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 5962-9458502H5X vs 11LC160T-I/MN |
24FC64FT-I/MNY | 24FC64FT-I/MNY | Microchip Technology Inc | 5962-9458502H5X vs 24FC64FT-I/MNY |
BR24C08-RDW6TP | EEPROM, 8KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 | ROHM Semiconductor | 5962-9458502H5X vs BR24C08-RDW6TP |
BR35H160F-WC | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | 5962-9458502H5X vs BR35H160F-WC |
BR24S16FVM-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | 5962-9458502H5X vs BR24S16FVM-W |