Part Details for 5962-9457301MXC by Intersil Corporation
Overview of 5962-9457301MXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9457301MXC
5962-9457301MXC CAD Models
5962-9457301MXC Part Data Attributes
|
5962-9457301MXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9457301MXC
Intersil Corporation
24-BIT, DSP-HISTOGRAM PROCESSOR, CPGA84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25.6 MHz | |
External Data Bus Width | 24 | |
JESD-609 Code | e4 | |
Low Power Mode | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 24 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, HISTOGRAM PROCESSOR |
Alternate Parts for 5962-9457301MXC
This table gives cross-reference parts and alternative options found for 5962-9457301MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9457301MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9457301MXX | Histogram Processor, 24-Bit, CMOS, | Harris Semiconductor | 5962-9457301MXC vs 5962-9457301MXX |
5962-9457301MXA | Histogram Processor, 24-Bit, CMOS | LOGIC Devices Inc | 5962-9457301MXC vs 5962-9457301MXA |
LF48410GM39 | Histogram Processor, 24-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | LOGIC Devices Inc | 5962-9457301MXC vs LF48410GM39 |
5962-9457301MXX | 24-BIT, DSP-HISTOGRAM PROCESSOR, CPGA84 | Intersil Corporation | 5962-9457301MXC vs 5962-9457301MXX |
5962-9457301MXX | Histogram Processor, 24-Bit, CMOS, | LOGIC Devices Inc | 5962-9457301MXC vs 5962-9457301MXX |
LF48410GMB39 | Histogram Processor, 24-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | LOGIC Devices Inc | 5962-9457301MXC vs LF48410GMB39 |
HSP48410GM-25/883 | Histogram Processor, 24-Bit, CMOS, CPGA84 | Rochester Electronics LLC | 5962-9457301MXC vs HSP48410GM-25/883 |