Power Circuits
5962-9326102MEX
Description: 1.5A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP16

Overview of 5962-9326102MEX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9326102MEX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9326102MEX by Texas Instruments

5962-9326102MEX
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
POWER FACTOR CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
12 V
Input Voltage-Nom
18 V
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Output Voltage-Max
7.6 V
Output Voltage-Min
7.4 V
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
18 mA
Supply Voltage-Nom (Vsup)
18 V
Surface Mount
NO
Switcher Configuration
BOOST
Switching Frequency-Max
200 kHz
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 5962-9326102MEX
    Texas Instruments
    1.5A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP16
    VS

Alternate Parts for 5962-9326102MEX

This table gives cross-reference parts and alternative options found for 5962-9326102MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9326102MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC1854BJ883B Enhanced High Power Factor Preregulator 16-CDIP -55 to 125 Texas Instruments 5962-9326102MEX vs UC1854BJ883B
UC3854AJ 1.5A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-9326102MEX vs UC3854AJ
5962-9326102MEX Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, Unitrode Corp (RETIRED) 5962-9326102MEX vs 5962-9326102MEX
UC2854ANG4 Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., -40°C to 85°C 16-PDIP -40 to 85 Texas Instruments 5962-9326102MEX vs UC2854ANG4
UC2854AN Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., -40°C to 85°C 16-PDIP -40 to 85 Texas Instruments 5962-9326102MEX vs UC2854AN
UC1854AJ/883B Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, CDIP16, Unitrode Corporation 5962-9326102MEX vs UC1854AJ/883B
UC3854BN Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70 Texas Instruments 5962-9326102MEX vs UC3854BN
UC2854BNG4 Enhanced High Power Factor Preregulator 16-PDIP -40 to 85 Texas Instruments 5962-9326102MEX vs UC2854BNG4
UC1854AJ/883B Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, CDIP16, Unitrode Corp (RETIRED) 5962-9326102MEX vs UC1854AJ/883B
UC2854BN Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO for 50Hz-400Hz line freq., -40°C to 85°C 16-PDIP -40 to 85 Texas Instruments 5962-9326102MEX vs UC2854BN
Part Number Description Manufacturer Compare
UC3854DWG4 Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-SOIC 0 to 70 Texas Instruments 5962-9326102MEX vs UC3854DWG4
5962-9326102M2A Enhanced High Power Factor Preregulator 20-LCCC -55 to 125 Texas Instruments 5962-9326102MEX vs 5962-9326102M2A
UC1845J/883B Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, Unitrode Corp (RETIRED) 5962-9326102MEX vs UC1845J/883B
UC1854AJ883B Enhanced High Power Factor Preregulator 16-CDIP -55 to 125 Texas Instruments 5962-9326102MEX vs UC1854AJ883B
UC1854AJ Enhanced High Power Factor Preregulator 16-CDIP -55 to 125 Texas Instruments 5962-9326102MEX vs UC1854AJ
UC1854AJ/883B Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, CDIP16, Unitrode Corporation 5962-9326102MEX vs UC1854AJ/883B
UC3854BN Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70 Texas Instruments 5962-9326102MEX vs UC3854BN
UC1854BL 1.5A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, CQCC20 Texas Instruments 5962-9326102MEX vs UC1854BL
5962-9326101M2X Power Factor Controller, Current-mode, 0.5A, 200kHz Switching Freq-Max, PQCC20, CERAMIC,LCC-20 Unitrode Corp (RETIRED) 5962-9326102MEX vs 5962-9326101M2X
UC2854N Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, -40°C to 85°C 16-PDIP -40 to 85 Texas Instruments 5962-9326102MEX vs UC2854N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9326102MEX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9326102MEX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9326102MEX would you like to use for your alert(s)?
  • Please alert me when 5962-9326102MEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9326102MEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9326102MEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9326102MEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9326102MEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9326102MEX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: