5962-9326102MEX vs UC1854BJ883B feature comparison

5962-9326102MEX Texas Instruments

Buy Now

UC1854BJ883B Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 20 V
Input Voltage-Min 12 V 10 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.56 mm 19.56 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1.5 A
Output Voltage-Max 7.6 V 7.6 V
Output Voltage-Min 7.4 V 7.4 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max (Isup) 18 mA 12 mA
Supply Voltage-Nom (Vsup) 18 V 18 V
Surface Mount NO NO
Switcher Configuration BOOST BOOST
Switching Frequency-Max 200 kHz 200 kHz
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
parentfamilyid 900194
Date Of Intro 1992-12-01
kg CO2e/kg 12.04
Average Weight (mg) 1187.4
CO2e (mg) 14296.296
Samacsys Description Enhanced High Power Factor Preregulator
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-12-01 06:27:36
Total Weight 4820.394272
Category CO2 Kg 12.04
CO2 58037.54703487999
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Output Voltage-Nom 7.5 V
Supply Voltage-Max (Vsup) 20 V
Technology BIPOLAR

Compare 5962-9326102MEX with alternatives

Compare UC1854BJ883B with alternatives