Part Details for 5962-9322001MRA by Teledyne e2v
Overview of 5962-9322001MRA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9322001MRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54ABT574DMQB
|
Avnet Americas | FLIP-FLOP, D-TYPE, 8-BIT, WITH 3-STATE O - Rail/Tube (Alt: 54ABT574DMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for 5962-9322001MRA
5962-9322001MRA CAD Models
5962-9322001MRA Part Data Attributes
|
5962-9322001MRA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9322001MRA
Teledyne e2v
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 7.4 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 5962-9322001MRA
This table gives cross-reference parts and alternative options found for 5962-9322001MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9322001MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9322001MRX | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9322001MRA vs 5962-9322001MRX |
935199950112 | IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9322001MRA vs 935199950112 |
54ABT574J-QML | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9322001MRA vs 54ABT574J-QML |
74ABT574AN | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9322001MRA vs 74ABT574AN |
5962-9322001MRA | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9322001MRA vs 5962-9322001MRA |
74ABT574N | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9322001MRA vs 74ABT574N |
54ABT574J/883 | DRIVER | Texas Instruments | 5962-9322001MRA vs 54ABT574J/883 |
74ABT574AN | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | 5962-9322001MRA vs 74ABT574AN |
N74ABT574N | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9322001MRA vs N74ABT574N |
SN54ABT574AJ | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9322001MRA vs SN54ABT574AJ |