54ABT574J/883
Description: DRIVER

Overview of 54ABT574J/883 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for 54ABT574J/883 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ABT574J/883 by Texas Instruments

54ABT574J/883
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
LG_MAX
Family
ABT
JESD-30 Code
R-GDIP-T20
Length
25.019 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
7.4 ns
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54ABT574J/883
    Texas Instruments
    DRIVER
    VS

Alternate Parts for 54ABT574J/883

This table gives cross-reference parts and alternative options found for 54ABT574J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ABT574J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT574AN Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 54ABT574J/883 vs SN74ABT574AN
74ABT574CPC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 54ABT574J/883 vs 74ABT574CPC
SN54ABT574J ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54ABT574J/883 vs SN54ABT574J
5962-9322001QRA IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation 54ABT574J/883 vs 5962-9322001QRA
SNJ54ABT574AJ ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ABT574J/883 vs SNJ54ABT574AJ
54ABT574J-QML ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ABT574J/883 vs 54ABT574J-QML
74ABT574AN Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 54ABT574J/883 vs 74ABT574AN
5962-9322001MRA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v 54ABT574J/883 vs 5962-9322001MRA
74ABT574AN,112 74ABT574A - Octal D-type flip-flop; 3-state DIP 20-Pin NXP Semiconductors 54ABT574J/883 vs 74ABT574AN,112
935199950112 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 54ABT574J/883 vs 935199950112
Part Number Description Manufacturer Compare
5962-9322001MRX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54ABT574J/883 vs 5962-9322001MRX
54ABT574CDM IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver Texas Instruments 54ABT574J/883 vs 54ABT574CDM
5962-9322001MRX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v 54ABT574J/883 vs 5962-9322001MRX
SNJ54ABT574AJ ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ABT574J/883 vs SNJ54ABT574AJ
935199950112 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 54ABT574J/883 vs 935199950112
5962-9322001QRX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Teledyne e2v 54ABT574J/883 vs 5962-9322001QRX
74ABT574AN,112 74ABT574A - Octal D-type flip-flop; 3-state DIP 20-Pin NXP Semiconductors 54ABT574J/883 vs 74ABT574AN,112
74ABT574AN Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 54ABT574J/883 vs 74ABT574AN
5962-9322001MRX IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 54ABT574J/883 vs 5962-9322001MRX
54ABT574J-QML ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ABT574J/883 vs 54ABT574J-QML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ABT574J/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ABT574J/883 by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ABT574J/883 would you like to use for your alert(s)?
  • Please alert me when 54ABT574J/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ABT574J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ABT574J/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ABT574J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ABT574J/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ABT574J/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: