Logic
5962-9322001QRA
Description: Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125

Overview of 5962-9322001QRA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-9322001QRA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-5962-9322001QRA-ND
DigiKey SN54ABT574 OCTAL EDGE-TRIGGERED Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 25
In Stock
  • 25 $12.7500
$12.7500 Buy Now
Rochester Electronics SN54ABT574 Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 19
  • 1 $12.8800
  • 25 $12.6200
  • 100 $12.1000
  • 500 $11.5900
  • 1,000 $10.9400
$10.9400 / $12.8800 Buy Now

CAD Models for 5962-9322001QRA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9322001QRA by Texas Instruments

5962-9322001QRA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ABT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
7.4 ns
Propagation Delay (tpd)
7.4 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. 5962-9322001QRA
    Texas Instruments
    Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
    VS

Alternate Parts for 5962-9322001QRA

This table gives cross-reference parts and alternative options found for 5962-9322001QRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9322001QRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ABT574J/883 DRIVER Texas Instruments 5962-9322001QRA vs 54ABT574J/883
SN74ABT574AN Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 5962-9322001QRA vs SN74ABT574AN
74ABT574CPC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 5962-9322001QRA vs 74ABT574CPC
SN54ABT574J ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9322001QRA vs SN54ABT574J
5962-9322001QRA IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-9322001QRA vs 5962-9322001QRA
SNJ54ABT574AJ ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 5962-9322001QRA vs SNJ54ABT574AJ
54ABT574J-QML ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 5962-9322001QRA vs 54ABT574J-QML
74ABT574AN Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 5962-9322001QRA vs 74ABT574AN
5962-9322001MRA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v 5962-9322001QRA vs 5962-9322001MRA
74ABT574AN,112 74ABT574A - Octal D-type flip-flop; 3-state DIP 20-Pin NXP Semiconductors 5962-9322001QRA vs 74ABT574AN,112
Part Number Description Manufacturer Compare
5962-9322001MRX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9322001QRA vs 5962-9322001MRX
54ABT574CDM IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver Texas Instruments 5962-9322001QRA vs 54ABT574CDM
5962-9322001MRX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v 5962-9322001QRA vs 5962-9322001MRX
SNJ54ABT574AJ ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 5962-9322001QRA vs SNJ54ABT574AJ
935199950112 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 5962-9322001QRA vs 935199950112
5962-9322001QRX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Teledyne e2v 5962-9322001QRA vs 5962-9322001QRX
74ABT574AN,112 74ABT574A - Octal D-type flip-flop; 3-state DIP 20-Pin NXP Semiconductors 5962-9322001QRA vs 74ABT574AN,112
74ABT574AN Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 5962-9322001QRA vs 74ABT574AN
5962-9322001MRX IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 5962-9322001QRA vs 5962-9322001MRX
54ABT574J-QML ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 5962-9322001QRA vs 54ABT574J-QML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9322001QRA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9322001QRA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9322001QRA would you like to use for your alert(s)?
  • Please alert me when 5962-9322001QRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9322001QRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9322001QRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9322001QRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9322001QRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9322001QRA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: