Part Details for 5962-9320101QXX by Teledyne e2v
Overview of 5962-9320101QXX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9320101QXX
5962-9320101QXX CAD Models
5962-9320101QXX Part Data Attributes
|
5962-9320101QXX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9320101QXX
Teledyne e2v
Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.748 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 5962-9320101QXX
This table gives cross-reference parts and alternative options found for 5962-9320101QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9320101QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16374ATE | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9320101QXX vs 74FCT16374ATE |
5962-9227403MXX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9320101QXX vs 5962-9227403MXX |
IDT54FCT16374ETE | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9320101QXX vs IDT54FCT16374ETE |
74FCT16374ATEB | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9320101QXX vs 74FCT16374ATEB |
SNJ54ABT16374WD | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 5962-9320101QXX vs SNJ54ABT16374WD |
IDT54FCT162374ETEB | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9320101QXX vs IDT54FCT162374ETEB |
5962-9227403MXA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9320101QXX vs 5962-9227403MXA |
5962-9320101QXX | Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 | QP Semiconductor | 5962-9320101QXX vs 5962-9320101QXX |
54FCT16374ETE | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CERPACK-48 | Integrated Device Technology Inc | 5962-9320101QXX vs 54FCT16374ETE |
IDT54FCT162374ATEB | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9320101QXX vs IDT54FCT162374ATEB |