Part Details for 5962-9319901MXA by Defense Logistics Agency
Overview of 5962-9319901MXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9319901MXA
5962-9319901MXA CAD Models
5962-9319901MXA Part Data Attributes
|
5962-9319901MXA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9319901MXA
Defense Logistics Agency
Bus Driver, ABT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, CDFP48, 0.380 INCH, CERAMIC, DFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | 0.380 INCH, CERAMIC, DFP-48 | |
Reach Compliance Code | unknown | |
Family | ABT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.655 mm |
Alternate Parts for 5962-9319901MXA
This table gives cross-reference parts and alternative options found for 5962-9319901MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9319901MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT16240AWD | Military 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9319901MXA vs SNJ54ABT16240AWD |
5962-9319901MXA | Military 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9319901MXA vs 5962-9319901MXA |
SNJ54ABT16240WD | 16-Bit Buffer/Driver With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9319901MXA vs SNJ54ABT16240WD |
SN54ABT16240AWD | ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48 | Texas Instruments | 5962-9319901MXA vs SN54ABT16240AWD |