Part Details for 5962-9318711H5C by Mercury Systems Inc
Overview of 5962-9318711H5C by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9318711H5C
5962-9318711H5C CAD Models
5962-9318711H5C Part Data Attributes
|
5962-9318711H5C
Mercury Systems Inc
Buy Now
|
Compare Parts:
5962-9318711H5C
Mercury Systems Inc
SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CHIP-P66 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | HEX |
Alternate Parts for 5962-9318711H5C
This table gives cross-reference parts and alternative options found for 5962-9318711H5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318711H5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4-65764M-5 | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 | Matra MHS | 5962-9318711H5C vs HM4-65764M-5 |
WS128K32-15G2UIA | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9318711H5C vs WS128K32-15G2UIA |
IDT7164L45L32 | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-9318711H5C vs IDT7164L45L32 |
3829411BUA | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-9318711H5C vs 3829411BUA |
WS128K32-15H1M | SRAM Module, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318711H5C vs WS128K32-15H1M |
WS128K32-15G2TI | SRAM Module, 128KX32, 15ns, CMOS, CQMA68, CERAMIC, QFP-68 | Microsemi Corporation | 5962-9318711H5C vs WS128K32-15G2TI |
5962-9559511HAX | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 X 22.40 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9318711H5C vs 5962-9559511HAX |
5962-3829451MUA | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-9318711H5C vs 5962-3829451MUA |
FT6164L-45LSM | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | 5962-9318711H5C vs FT6164L-45LSM |
WS128K32-15G2CA | SRAM Module, 512KX8, 15ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9318711H5C vs WS128K32-15G2CA |