Part Details for 5962-9315702HXX by White Electronic Designs Corp
Overview of 5962-9315702HXX by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9315702HXX
5962-9315702HXX CAD Models
5962-9315702HXX Part Data Attributes:
|
5962-9315702HXX
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
5962-9315702HXX
White Electronic Designs Corp
SRAM Module, 256KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | TTL COMPATIBLE INPUTS AND OUTPUTS; BATTERY BACK-UP | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9315702HXX
This table gives cross-reference parts and alternative options found for 5962-9315702HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9315702HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9315702HXC | Multi-Port SRAM Module, 256KX8, 100ns, CMOS, CDIP32, | Mercury Systems Inc | 5962-9315702HXX vs 5962-9315702HXC |
DPS256S8P-10I | SRAM Module, 256KX8, 100ns, CMOS, CDMA32, CERDIP-32 | Twilight Technology Inc | 5962-9315702HXX vs DPS256S8P-10I |
5962-9315702HYX | SRAM Module, 256KX8, 100ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-9315702HXX vs 5962-9315702HYX |
EDI8M8256P100C6B | SRAM Module, 256KX8, 100ns, CMOS, | Electronic Designs Inc | 5962-9315702HXX vs EDI8M8256P100C6B |
EDI8M8257LP100C6B | SRAM Module, 256KX8, 100ns, CMOS, | Electronic Designs Inc | 5962-9315702HXX vs EDI8M8257LP100C6B |
WS256K8-100CC | SRAM Module, 256KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | 5962-9315702HXX vs WS256K8-100CC |
5962-9315702HYA | SRAM Module, 256KX8, 100ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-9315702HXX vs 5962-9315702HYA |
WS256K8-100CQA | SRAM Module, 256KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | 5962-9315702HXX vs WS256K8-100CQA |
5962-9315702HYX | SRAM Module, 256KX8, 100ns, CMOS, DIP-32 | White Microelectronics | 5962-9315702HXX vs 5962-9315702HYX |
DPS256S8P-10C | SRAM Module, 256KX8, 100ns, CMOS, CDMA32, CERDIP-32 | Twilight Technology Inc | 5962-9315702HXX vs DPS256S8P-10C |