Part Details for 5962-9315702HXC by Mercury Systems Inc
Overview of 5962-9315702HXC by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9315702HXC
5962-9315702HXC CAD Models
5962-9315702HXC Part Data Attributes
|
5962-9315702HXC
Mercury Systems Inc
Buy Now
|
Compare Parts:
5962-9315702HXC
Mercury Systems Inc
Multi-Port SRAM Module, 256KX8, 100ns, CMOS, CDIP32,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Memory Density | 2097152 bit | |
Memory IC Type | MULTI-PORT SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9315702HXC
This table gives cross-reference parts and alternative options found for 5962-9315702HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9315702HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8M8256P100C6B | SRAM Module, 256KX8, 100ns, CMOS, | Electronic Designs Inc | 5962-9315702HXC vs EDI8M8256P100C6B |
DPS256S8N-10B | SRAM Module, 256KX8, 100ns, CMOS, CDMA32, | Twilight Technology Inc | 5962-9315702HXC vs DPS256S8N-10B |
DPS256S8PLL-10I | SRAM Module, 256KX8, 100ns, CMOS, CDMA32, CERDIP-32 | Twilight Technology Inc | 5962-9315702HXC vs DPS256S8PLL-10I |
DPS256S8N-10I | SRAM Module, 256KX8, 100ns, CMOS, CDMA32, | Twilight Technology Inc | 5962-9315702HXC vs DPS256S8N-10I |
DPS256S8N-10M | SRAM Module, 256KX8, 100ns, CMOS, CDMA32 | Twilight Technology Inc | 5962-9315702HXC vs DPS256S8N-10M |
WS256K8-100CC | SRAM Module, 256KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | 5962-9315702HXC vs WS256K8-100CC |
EDI8M8257C100C6B | SRAM Module, 256KX8, 100ns, CMOS, | Electronic Designs Inc | 5962-9315702HXC vs EDI8M8257C100C6B |
5962-9315702HYC | SRAM Module, 256KX8, 100ns, CMOS, DIP-32 | White Microelectronics | 5962-9315702HXC vs 5962-9315702HYC |
WS256K8-100CI | SRAM Module, 256KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | 5962-9315702HXC vs WS256K8-100CI |
DPS256S8PL-10I | SRAM Module, 256KX8, 100ns, CMOS, CDMA32, CERDIP-32 | Twilight Technology Inc | 5962-9315702HXC vs DPS256S8PL-10I |