5962-9315502HYC
Description: EEPROM Module, 256KX8, 150ns, Parallel, CMOS,

Overview of 5962-9315502HYC by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9315502HYC by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9315502HYC by White Microelectronics

5962-9315502HYC
White Microelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
Reach Compliance Code
unknown
Access Time-Max
150 ns
JESD-30 Code
R-XDIP-T32
JESD-609 Code
e4
Length
40.64 mm
Memory Density
2097152 bit
Memory IC Type
EEPROM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-9315502HYC
    White Microelectronics
    EEPROM Module, 256KX8, 150ns, Parallel, CMOS,
    VS

Alternate Parts for 5962-9315502HYC

This table gives cross-reference parts and alternative options found for 5962-9315502HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9315502HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9315502HYA EEPROM Module, 256KX8, 150ns, Parallel, CMOS, White Microelectronics 5962-9315502HYC vs 5962-9315502HYA
WE256K8150CCA EEPROM Module, 256KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 Microsemi Corporation 5962-9315502HYC vs WE256K8150CCA
WE256K8150CIA EEPROM Module, 256KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 Microsemi Corporation 5962-9315502HYC vs WE256K8150CIA
WE256K8150CC EEPROM Module, 256KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 Microsemi Corporation 5962-9315502HYC vs WE256K8150CC
5962-9315502HYX EEPROM Module, 256KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32 Microsemi Corporation 5962-9315502HYC vs 5962-9315502HYX
5962-9323502MXX EEPROM, 256KX8, 150ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Rochester Electronics LLC 5962-9315502HYC vs 5962-9323502MXX
WE256K8150CQ 256KX8 EEPROM 5V MODULE, 150ns, CDIP32, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32 Microsemi Corporation 5962-9315502HYC vs WE256K8150CQ
5962-9315502HYA EEPROM Module, 256KX8, 150ns, Parallel, CMOS, Mercury Systems Inc 5962-9315502HYC vs 5962-9315502HYA
5962-9315502HYA EEPROM Module, 256KX8, 150ns, Parallel, CMOS, Microsemi Corporation 5962-9315502HYC vs 5962-9315502HYA
5962-9323502MXX EEPROM, 256KX8, 150ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Intel Corporation 5962-9315502HYC vs 5962-9323502MXX
Part Number Description Manufacturer Compare
5962-9315502HYX EEPROM Module, 256KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32 Mercury Systems Inc 5962-9315502HYC vs 5962-9315502HYX
WE256K8150CIA EEPROM Module, 256KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 Microsemi Corporation 5962-9315502HYC vs WE256K8150CIA
5962-9315502HYA EEPROM Module, 256KX8, 150ns, Parallel, CMOS, Mercury Systems Inc 5962-9315502HYC vs 5962-9315502HYA
5962-9315502HXC EEPROM Module, 256KX8, 150ns, Parallel, CMOS, CDIP32, DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 White Electronic Designs Corp 5962-9315502HYC vs 5962-9315502HXC
WE256K8150CC EEPROM Module, 256KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 Microsemi Corporation 5962-9315502HYC vs WE256K8150CC
WE256K8150CCA EEPROM Module, 256KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 Microsemi Corporation 5962-9315502HYC vs WE256K8150CCA
5962-9315502HXA EEPROM Module, 256KX8, 150ns, Parallel, CMOS, CDIP32, DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 White Microelectronics 5962-9315502HYC vs 5962-9315502HXA
5962-9315502HYA EEPROM Module, 256KX8, 150ns, Parallel, CMOS, White Microelectronics 5962-9315502HYC vs 5962-9315502HYA

Related Parts for 5962-9315502HYC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9315502HYC by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9315502HYC by White Microelectronics

  • Please alert me when 5962-9315502HYC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9315502HYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9315502HYC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9315502HYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9315502HYC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9315502HYC by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: