5962-9315401HXC
Description: EEPROM Module, 128KX8, 200ns, Parallel, CMOS, CDIP32, SINGLE CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32

Overview of 5962-9315401HXC by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9315401HXC by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9315401HXC by White Microelectronics

5962-9315401HXC
White Microelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
Package Description
SINGLE CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32
Reach Compliance Code
unknown
Access Time-Max
200 ns
Additional Feature
AUTOMATIC WRITE
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e4
Length
42.4 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-9315401HXC
    White Microelectronics
    EEPROM Module, 128KX8, 200ns, Parallel, CMOS, CDIP32, SINGLE CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32
    VS

Alternate Parts for 5962-9315401HXC

This table gives cross-reference parts and alternative options found for 5962-9315401HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9315401HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT28C010-20DM-X EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd 5962-9315401HXC vs FT28C010-20DM-X
28C010TRTDI-20 EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 Data Device Corporation 5962-9315401HXC vs 28C010TRTDI-20
5962-3826703MXA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Teledyne e2v 5962-9315401HXC vs 5962-3826703MXA
28C010TRT4DS-20 EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 Data Device Corporation 5962-9315401HXC vs 28C010TRT4DS-20
TT28HT010N-20HT EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, CERAMIC, SIDE BRAZED, DIP-32 Twilight Technology Inc 5962-9315401HXC vs TT28HT010N-20HT
28C010TRPDS-20 EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 Maxwell Technologies 5962-9315401HXC vs 28C010TRPDS-20
28C010TRT1DB-20 EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 Data Device Corporation 5962-9315401HXC vs 28C010TRT1DB-20
5962-3826703MXA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Xicor Inc 5962-9315401HXC vs 5962-3826703MXA
FT28C010-20DMB EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd 5962-9315401HXC vs FT28C010-20DMB
28C010TRT4DI-20 EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 Data Device Corporation 5962-9315401HXC vs 28C010TRT4DI-20
Part Number Description Manufacturer Compare
5962-3826703MXA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Teledyne e2v 5962-9315401HXC vs 5962-3826703MXA
5962-3826717V7C EEPROM, 128KX8, 200ns, Parallel, CMOS, FP-32 Data Device Corporation 5962-9315401HXC vs 5962-3826717V7C
5962-3826717QNX EEPROM, 128KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Micross Components 5962-9315401HXC vs 5962-3826717QNX
5962-3826717Q6C EEPROM, 128KX8, 200ns, Parallel, CMOS, FP-32 Maxwell Technologies 5962-9315401HXC vs 5962-3826717Q6C
5962-3826717Q6C EEPROM, 128KX8, 200ns, Parallel, CMOS, FP-32 Data Device Corporation 5962-9315401HXC vs 5962-3826717Q6C
5962-3826703MZX EEPROM, 128KX8, 200ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 Teledyne e2v 5962-9315401HXC vs 5962-3826703MZX
5962-3826703MXX EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Xicor Inc 5962-9315401HXC vs 5962-3826703MXX
5962-3826717Q7C EEPROM, 128KX8, 200ns, Parallel, CMOS, FP-32 Data Device Corporation 5962-9315401HXC vs 5962-3826717Q7C
5962-3826717QMC EEPROM, 128KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 Maxim Integrated Products 5962-9315401HXC vs 5962-3826717QMC
5962-3826703MUA EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32 Microchip Technology Inc 5962-9315401HXC vs 5962-3826703MUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9315401HXC by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9315401HXC by White Microelectronics

Select Manufacturer
Which Manufacturer of 5962-9315401HXC would you like to use for your alert(s)?
  • Please alert me when 5962-9315401HXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9315401HXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9315401HXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9315401HXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9315401HXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9315401HXC by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: