Part Details for 5962-3826703MXA by Xicor Inc
Overview of 5962-3826703MXA by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3826703MXA
5962-3826703MXA CAD Models
5962-3826703MXA Part Data Attributes
|
5962-3826703MXA
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
5962-3826703MXA
Xicor Inc
EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | HERMETIC SEALED, CERDIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.9 mm | |
Standby Current-Max | 0.00085 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-3826703MXA
This table gives cross-reference parts and alternative options found for 5962-3826703MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826703MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C010-20DM-X | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-3826703MXA vs FT28C010-20DM-X |
28C010TRTDI-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 5962-3826703MXA vs 28C010TRTDI-20 |
5962-3826703MXA | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 | Teledyne e2v | 5962-3826703MXA vs 5962-3826703MXA |
28C010TRT4DS-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 5962-3826703MXA vs 28C010TRT4DS-20 |
TT28HT010N-20HT | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, CERAMIC, SIDE BRAZED, DIP-32 | Twilight Technology Inc | 5962-3826703MXA vs TT28HT010N-20HT |
28C010TRPDS-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 5962-3826703MXA vs 28C010TRPDS-20 |
28C010TRT1DB-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 5962-3826703MXA vs 28C010TRT1DB-20 |
FT28C010-20DMB | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-3826703MXA vs FT28C010-20DMB |
28C010TRT4DI-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 5962-3826703MXA vs 28C010TRT4DI-20 |
28C010TRT2DS-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 5962-3826703MXA vs 28C010TRT2DS-20 |