Part Details for 5962-9314901Q2A by Texas Instruments
Overview of 5962-9314901Q2A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9314901Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$30.3498 / $31.9472 | Buy Now | |
|
Rochester Electronics | SN54ABT374 Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 6 |
|
$16.8600 / $19.8400 | Buy Now |
Part Details for 5962-9314901Q2A
5962-9314901Q2A CAD Models
5962-9314901Q2A Part Data Attributes:
|
5962-9314901Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9314901Q2A
Texas Instruments
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 7.6 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 5962-9314901Q2A
This table gives cross-reference parts and alternative options found for 5962-9314901Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9314901Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ABT374E/883 | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9314901Q2A vs 54ABT374E/883 |
5962-9314901Q2X | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 | QP Semiconductor | 5962-9314901Q2A vs 5962-9314901Q2X |
54ABT374/B2A | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9314901Q2A vs 54ABT374/B2A |
5962-9314901M2A | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9314901Q2A vs 5962-9314901M2A |
54ABT374EQML | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9314901Q2A vs 54ABT374EQML |
5962-9314901Q2X | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 | e2v technologies | 5962-9314901Q2A vs 5962-9314901Q2X |
SN54ABT374FK | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-9314901Q2A vs SN54ABT374FK |
SNJ54ABT374FK | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9314901Q2A vs SNJ54ABT374FK |
5962-9314901M2X | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | 5962-9314901Q2A vs 5962-9314901M2X |
54ABT374CLMQB | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9314901Q2A vs 54ABT374CLMQB |