Part Details for 5962-9314901Q2X by e2v technologies
Overview of 5962-9314901Q2X by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9314901Q2X
5962-9314901Q2X CAD Models
5962-9314901Q2X Part Data Attributes
|
5962-9314901Q2X
e2v technologies
Buy Now
|
Compare Parts:
5962-9314901Q2X
e2v technologies
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9314901Q2X
This table gives cross-reference parts and alternative options found for 5962-9314901Q2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9314901Q2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9314901M2A | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9314901Q2X vs 5962-9314901M2A |
54ABT374CLM | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | Texas Instruments | 5962-9314901Q2X vs 54ABT374CLM |
5962-9314901Q2X | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 | QP Semiconductor | 5962-9314901Q2X vs 5962-9314901Q2X |
5962-9314901Q2A | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9314901Q2X vs 5962-9314901Q2A |
5962-9314901Q2A | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9314901Q2X vs 5962-9314901Q2A |
54ABT374/B2A | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9314901Q2X vs 54ABT374/B2A |
SN54ABT374FK | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-9314901Q2X vs SN54ABT374FK |
SNJ54ABT374FK | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9314901Q2X vs SNJ54ABT374FK |
54ABT374E-QML | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9314901Q2X vs 54ABT374E-QML |
54ABT374EQML | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9314901Q2X vs 54ABT374EQML |