Part Details for 5962-9314302MXA by Atmel Corporation
Overview of 5962-9314302MXA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9314302MXA
5962-9314302MXA CAD Models
5962-9314302MXA Part Data Attributes
|
5962-9314302MXA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9314302MXA
Atmel Corporation
Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA179,18X18 | |
Pin Count | 179 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
JESD-609 Code | e0 | |
Length | 47.244 mm | |
Low Power Mode | NO | |
Number of Terminals | 179 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA179,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.3464 mm | |
Speed | 33 MHz | |
Supply Current-Max | 1470 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-9314302MXA
This table gives cross-reference parts and alternative options found for 5962-9314302MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9314302MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040MRB/C33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | 5962-9314302MXA vs TS68040MRB/C33 |
TS68040MR33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | 5962-9314302MXA vs TS68040MR33A |
TS68040DESC02XA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | 5962-9314302MXA vs TS68040DESC02XA |
TS68040MRD/T33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | 5962-9314302MXA vs TS68040MRD/T33A |
TS68040VR33 | TS68040VR33 | Thales Components Corp | 5962-9314302MXA vs TS68040VR33 |
TS68040MRB/C33 | TS68040MRB/C33 | Thales Components Corp | 5962-9314302MXA vs TS68040MRB/C33 |
TS68040DESC02XAA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | 5962-9314302MXA vs TS68040DESC02XAA |
TS68040MRD/T33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | 5962-9314302MXA vs TS68040MRD/T33 |
TS68040VR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | 5962-9314302MXA vs TS68040VR33 |
TS68040MRD/T33 | TS68040MRD/T33 | Thales Components Corp | 5962-9314302MXA vs TS68040MRD/T33 |