Part Details for 5962-9309101HXX by White Microelectronics
Overview of 5962-9309101HXX by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9309101HXX
5962-9309101HXX CAD Models
5962-9309101HXX Part Data Attributes
|
5962-9309101HXX
White Microelectronics
Buy Now
|
Compare Parts:
5962-9309101HXX
White Microelectronics
EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9309101HXX
This table gives cross-reference parts and alternative options found for 5962-9309101HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9309101HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C040-15BC | EEPROM, 512KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | 5962-9309101HXX vs AT28C040-15BC |
AT28C040-15BM/883 | EEPROM, 512KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | 5962-9309101HXX vs AT28C040-15BM/883 |
AT28C040-15BC | EEPROM, 512KX8, 150ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | 5962-9309101HXX vs AT28C040-15BC |
5962-9309101HXA | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | Microsemi Corporation | 5962-9309101HXX vs 5962-9309101HXA |
5962-9309101HXC | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | Microsemi Corporation | 5962-9309101HXX vs 5962-9309101HXC |
AT28C040-15BM/883 | EEPROM, 512KX8, 150ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | 5962-9309101HXX vs AT28C040-15BM/883 |