Logic
5962-9302003MRX
Integrated Device Technology Inc
Description: Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20

Overview of 5962-9302003MRX by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9302003MRX by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9302003MRX by Integrated Device Technology Inc

5962-9302003MRX
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9302003MRX
    Integrated Device Technology Inc
    Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20
    VS

Alternate Parts for 5962-9302003MRX

This table gives cross-reference parts and alternative options found for 5962-9302003MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9302003MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT2245ATD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc 5962-9302003MRX vs QS54FCT2245ATD
QS54FCT2245ATPB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-9302003MRX vs QS54FCT2245ATPB
CY74FCT2245CTPC Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Cypress Semiconductor 5962-9302003MRX vs CY74FCT2245CTPC
QS74FCT2245TP FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC 5962-9302003MRX vs QS74FCT2245TP
CY74FCT2245ATPC Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-PDIP -40 to 85 Texas Instruments 5962-9302003MRX vs CY74FCT2245ATPC
QS54FCT2245CTDB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc 5962-9302003MRX vs QS54FCT2245CTDB
IDT74FCT2245CTD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc 5962-9302003MRX vs IDT74FCT2245CTD
QS74FCT2245CTPB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-9302003MRX vs QS74FCT2245CTPB
5962-9302002MRX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 5962-9302003MRX vs 5962-9302002MRX
IDT74FCT2245TD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc 5962-9302003MRX vs IDT74FCT2245TD
Part Number Description Manufacturer Compare
PI74FCT2245CTP Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation 5962-9302003MRX vs PI74FCT2245CTP
IDT74FCT2245DTD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 5962-9302003MRX vs IDT74FCT2245DTD
QS54FCT2245ATP Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-9302003MRX vs QS54FCT2245ATP
IDT74FCT2245TD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc 5962-9302003MRX vs IDT74FCT2245TD
QS54FCT2245TD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc 5962-9302003MRX vs QS54FCT2245TD
IDT74FCT2245DTP Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc 5962-9302003MRX vs IDT74FCT2245DTP
QS54FCT2245ATPB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-9302003MRX vs QS54FCT2245ATPB
QS54FCT2245ATD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc 5962-9302003MRX vs QS54FCT2245ATD
QS54FCT2245CTP Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-9302003MRX vs QS54FCT2245CTP
QS74FCT2245TP FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC 5962-9302003MRX vs QS74FCT2245TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9302003MRX by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9302003MRX by Integrated Device Technology Inc

  • Please alert me when 5962-9302003MRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9302003MRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9302003MRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9302003MRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9302003MRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9302003MRX by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: