Part Details for 5962-9227102MXA by Integrated Device Technology Inc
Overview of 5962-9227102MXA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-9227102MXA
5962-9227102MXA CAD Models
5962-9227102MXA Part Data Attributes:
|
5962-9227102MXA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9227102MXA
Integrated Device Technology Inc
CPACK-48, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CPACK | |
Package Description | CERPACK-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CS48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-01-01 | |
Additional Feature | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.413 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for 5962-9227102MXA
This table gives cross-reference parts and alternative options found for 5962-9227102MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9227102MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9227103MXX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9227102MXA vs 5962-9227103MXX |
IDT54FCT162244ATEB | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 | Renesas Electronics Corporation | 5962-9227102MXA vs IDT54FCT162244ATEB |
IDT54FCT162244TEB | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 | Renesas Electronics Corporation | 5962-9227102MXA vs IDT54FCT162244TEB |
5962-9227102MXX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9227102MXA vs 5962-9227102MXX |
IDT54FCT162244CTEB | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 | Renesas Electronics Corporation | 5962-9227102MXA vs IDT54FCT162244CTEB |
IDT54FCT162244CTE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 | Integrated Device Technology Inc | 5962-9227102MXA vs IDT54FCT162244CTE |
5962-9227102MXA | Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube | Renesas Electronics Corporation | 5962-9227102MXA vs 5962-9227102MXA |
5962-9227103MXA | CPACK-48, Tube | Integrated Device Technology Inc | 5962-9227102MXA vs 5962-9227103MXA |
5962-9227103MXA | Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube | Renesas Electronics Corporation | 5962-9227102MXA vs 5962-9227103MXA |
IDT54FCT162244TEB | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9227102MXA vs IDT54FCT162244TEB |