Part Details for 5962-9224701MKA by Teledyne e2v
Overview of 5962-9224701MKA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9224701MKA | Renesas Electronics Corporation | 10 BIT NON-INVRTNG BUFFER | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9224701MKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDT54FCT827ATEB
|
Avnet Americas | BUS DRIVER, 10-BIT, NONINVERTING - Rail/Tube (Alt: IDT54FCT827ATEB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | BUS DRIVER, 10-BIT, NONINVERTING Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9224701MKA
5962-9224701MKA CAD Models
5962-9224701MKA Part Data Attributes
|
5962-9224701MKA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9224701MKA
Teledyne e2v
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.144 mm |
Alternate Parts for 5962-9224701MKA
This table gives cross-reference parts and alternative options found for 5962-9224701MKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9224701MKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9224703MKA | CPACK-24, Tube | Integrated Device Technology Inc | 5962-9224701MKA vs 5962-9224703MKA |
5962-9224703MKX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Teledyne e2v | 5962-9224701MKA vs 5962-9224703MKX |
5962-9224701MKX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9224701MKA vs 5962-9224701MKX |
5962-9224705MKX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Teledyne e2v | 5962-9224701MKA vs 5962-9224705MKX |
IDT74FCT827BE | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9224701MKA vs IDT74FCT827BE |
IDT54FCT827BEB | Bus Driver/Transceiver | Teledyne e2v | 5962-9224701MKA vs IDT54FCT827BEB |
5962-9224701MKA | CPACK-24, Tube | Integrated Device Technology Inc | 5962-9224701MKA vs 5962-9224701MKA |
IDT54FCT827CEB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9224701MKA vs IDT54FCT827CEB |
5962-8950601KX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Teledyne e2v | 5962-9224701MKA vs 5962-8950601KX |
5962-9224703MKA | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Teledyne e2v | 5962-9224701MKA vs 5962-9224703MKA |