Part Details for 5962-9224701MKX by Integrated Device Technology Inc
Overview of 5962-9224701MKX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9224701MKX
5962-9224701MKX CAD Models
5962-9224701MKX Part Data Attributes
|
5962-9224701MKX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9224701MKX
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.748 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.144 mm |
Alternate Parts for 5962-9224701MKX
This table gives cross-reference parts and alternative options found for 5962-9224701MKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9224701MKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT54FCT827DTEB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | 5962-9224701MKX vs IDT54FCT827DTEB |
IDT74FCT827CE | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | 5962-9224701MKX vs IDT74FCT827CE |
IDT54FCT827CTEB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | 5962-9224701MKX vs IDT54FCT827CTEB |
IDT54FCT827AEB | Teledyne e2v | Check for Price | Bus Driver/Transceiver | 5962-9224701MKX vs IDT54FCT827AEB |
IDT54FCT827CTEB | Teledyne e2v | Check for Price | Bus Driver/Transceiver | 5962-9224701MKX vs IDT54FCT827CTEB |
IDT54FCT827AEB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | 5962-9224701MKX vs IDT54FCT827AEB |
5962-9224701MKA | Integrated Device Technology Inc | Check for Price | CPACK-24, Tube | 5962-9224701MKX vs 5962-9224701MKA |
IDT54FCT827ATEB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | 5962-9224701MKX vs IDT54FCT827ATEB |