Part Details for 5962-9223603M2A by Rochester Electronics LLC
Overview of 5962-9223603M2A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223603M2A | Renesas Electronics Corporation | OCTAL LATCH TRANSCEIVER | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9223603M2A
5962-9223603M2A CAD Models
5962-9223603M2A Part Data Attributes
|
5962-9223603M2A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9223603M2A
Rochester Electronics LLC
FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | MILITARY | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9223603M2A
This table gives cross-reference parts and alternative options found for 5962-9223603M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9223603M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT534TL | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | 5962-9223603M2A vs QS74FCT534TL |
5962-9223601M2A | LCC-20, Tube | Integrated Device Technology Inc | 5962-9223603M2A vs 5962-9223601M2A |
P74FCT534CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9223603M2A vs P74FCT534CTL |
5962-88655012X | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, LCC-20 | Integrated Device Technology Inc | 5962-9223603M2A vs 5962-88655012X |
74FCT534ALC | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9223603M2A vs 74FCT534ALC |
P74FCT534TL | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9223603M2A vs P74FCT534TL |
5962-9223603M2X | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, LCC-20 | Integrated Device Technology Inc | 5962-9223603M2A vs 5962-9223603M2X |
IDT74FCT534CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9223603M2A vs IDT74FCT534CTL |
5962-9223602M2A | LCC-20, Tube | Integrated Device Technology Inc | 5962-9223603M2A vs 5962-9223602M2A |
5962-88655012C | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, LCC-20 | Integrated Device Technology Inc | 5962-9223603M2A vs 5962-88655012C |