Part Details for QS74FCT534ATL by Quality Semiconductor Inc
Overview of QS74FCT534ATL by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT534ATL
QS74FCT534ATL CAD Models
QS74FCT534ATL Part Data Attributes
|
QS74FCT534ATL
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT534ATL
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74FCT534ATL
This table gives cross-reference parts and alternative options found for QS74FCT534ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT534ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P74FCT534TL | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | QS74FCT534ATL vs P74FCT534TL |
P54FCT534TLM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | QS74FCT534ATL vs P54FCT534TLM |
IDT74FCT534AL | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS74FCT534ATL vs IDT74FCT534AL |
QS54FCT534CTLB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS74FCT534ATL vs QS54FCT534CTLB |
54FCT534LM | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | QS74FCT534ATL vs 54FCT534LM |
54FCT534LMQB | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | QS74FCT534ATL vs 54FCT534LMQB |
5962-9223602M2X | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20 | Integrated Device Technology Inc | QS74FCT534ATL vs 5962-9223602M2X |
IDT54FCT534ATLB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS74FCT534ATL vs IDT54FCT534ATLB |
IDT54FCT534CLB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS74FCT534ATL vs IDT54FCT534CLB |
QS54FCT534TLB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS74FCT534ATL vs QS54FCT534TLB |