Logic
5962-9223404M2A
Description: Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20

Overview of 5962-9223404M2A by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9223404M2A by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9223404M2A by Teledyne e2v

5962-9223404M2A
Teledyne e2v
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
FCT
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-9223404M2A
    Teledyne e2v
    Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20
    VS

Alternate Parts for 5962-9223404M2A

This table gives cross-reference parts and alternative options found for 5962-9223404M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9223404M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT521BL Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9223404M2A vs IDT74FCT521BL
5962-9223408M2A Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Teledyne e2v 5962-9223404M2A vs 5962-9223408M2A
P74FCT521L Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 5962-9223404M2A vs P74FCT521L
QS74FCT521CTL Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9223404M2A vs QS74FCT521CTL
IDT54FCT521BTLB Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9223404M2A vs IDT54FCT521BTLB
5962-9223402M2A Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC16, LCC-20 Integrated Device Technology Inc 5962-9223404M2A vs 5962-9223402M2A
74FCT521LCQR FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9223404M2A vs 74FCT521LCQR
5962-88543022C Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC16 Integrated Device Technology Inc 5962-9223404M2A vs 5962-88543022C
P54FCT521BTLM Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 5962-9223404M2A vs P54FCT521BTLM
5962-9223406M2A Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Pyramid Semiconductor Corporation 5962-9223404M2A vs 5962-9223406M2A
Part Number Description Manufacturer Compare
S54148F883B TTL/H/L SERIES, 8-BIT ENCODER, CDIP16, DIP-16 Philips Semiconductors 5962-9223404M2A vs S54148F883B
MM54HC280J IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, DIP-14, Arithmetic Circuit National Semiconductor Corporation 5962-9223404M2A vs MM54HC280J
S54182F IC TTL/H/L SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, Arithmetic Circuit NXP Semiconductors 5962-9223404M2A vs S54182F
GD74HC280D Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14, Goldstar Electron Co Ltd 5962-9223404M2A vs GD74HC280D
M38510/31202SEA LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-9223404M2A vs M38510/31202SEA
74HCT85D,653 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin Nexperia 5962-9223404M2A vs 74HCT85D,653
SN74LS348DR LS SERIES, 8-BIT ENCODER, COMPLEMENTARY OUTPUT, PDSO16, SO-16 Texas Instruments 5962-9223404M2A vs SN74LS348DR
IDT74FCT521CTSOG8 Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Renesas Electronics Corporation 5962-9223404M2A vs IDT74FCT521CTSOG8
CD74HCT182M Look-Ahead Carry Generator, HCT Series, 4-Bit, CMOS, PDSO16 Harris Semiconductor 5962-9223404M2A vs CD74HCT182M
CD74HC182M Look-Ahead Carry Generator, HC/UH Series, 4-Bit, CMOS, PDSO16 Harris Semiconductor 5962-9223404M2A vs CD74HC182M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9223404M2A by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9223404M2A by Teledyne e2v

  • Please alert me when 5962-9223404M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9223404M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9223404M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9223404M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9223404M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9223404M2A by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: