Logic
5962-9221301MRX
Description: FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of 5962-9221301MRX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962-9221301MRX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9221301MRX by Texas Instruments

5962-9221301MRX
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
JESD-30 Code
R-GDIP-T20
Length
24.13 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.2 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 5962-9221301MRX
    Texas Instruments
    FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for 5962-9221301MRX

This table gives cross-reference parts and alternative options found for 5962-9221301MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221301MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY54FCT240ATDMB Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125 Texas Instruments 5962-9221301MRX vs CY54FCT240ATDMB
QS54FCT240ATP Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-9221301MRX vs QS54FCT240ATP
5962-8765502RA CDIP-20, Tube Integrated Device Technology Inc 5962-9221301MRX vs 5962-8765502RA
5962-9221303MRA Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Pyramid Semiconductor Corporation 5962-9221301MRX vs 5962-9221303MRA
CY54FCT240TDMB FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9221301MRX vs CY54FCT240TDMB
CD54FCT240E Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, Ge Solid State 5962-9221301MRX vs CD54FCT240E
5962-9221302MRA Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Pyramid Semiconductor Corporation 5962-9221301MRX vs 5962-9221302MRA
54FCT240TDB INV OCTAL BUFFER/LINE DRIVER, CDIP20/Tube Renesas Electronics Corporation 5962-9221301MRX vs 54FCT240TDB
5962-9221301MRA Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Pyramid Semiconductor Corporation 5962-9221301MRX vs 5962-9221301MRA
CY54FCT240ATDM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-9221301MRX vs CY54FCT240ATDM
Part Number Description Manufacturer Compare
CY54FCT240ATDMB Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125 Texas Instruments 5962-9221301MRX vs CY54FCT240ATDMB
CY54FCT240ATDM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-9221301MRX vs CY54FCT240ATDM
5962-8765501RA FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 Texas Instruments 5962-9221301MRX vs 5962-8765501RA
CD54FCT240E Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDIP20 Harris Semiconductor 5962-9221301MRX vs CD54FCT240E
QS54FCT240CTD Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc 5962-9221301MRX vs QS54FCT240CTD
5962-9221302MRA Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Pyramid Semiconductor Corporation 5962-9221301MRX vs 5962-9221302MRA
P54FCT240CTDM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation 5962-9221301MRX vs P54FCT240CTDM
CD54FCT240E Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, Ge Solid State 5962-9221301MRX vs CD54FCT240E
CY54FCT240TDMB FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9221301MRX vs CY54FCT240TDMB
CY54FCT240CTDMB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-9221301MRX vs CY54FCT240CTDMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9221301MRX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9221301MRX by Texas Instruments

  • Please alert me when 5962-9221301MRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9221301MRX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9221301MRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9221301MRX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9221301MRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9221301MRX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: