Part Details for 5962-9220204MFA by Teledyne e2v
Overview of 5962-9220204MFA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9220204MFA | Renesas Electronics Corporation | DUAL 1 OF 4 DECODER | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9220204MFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDT54FCT139ATEB
|
Avnet Americas | DECODER, DUAL 1-OF-4, WITH ENABLE, TTL-C - Rail/Tube (Alt: IDT54FCT139ATEB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | DECODER, DUAL 1-OF-4, WITH ENABLE, TTL-COMP. INPUTS AND LIMITED OUTPUT VOLT. Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9220204MFA
5962-9220204MFA CAD Models
5962-9220204MFA Part Data Attributes
|
5962-9220204MFA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9220204MFA
Teledyne e2v
Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.032 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 5962-9220204MFA
This table gives cross-reference parts and alternative options found for 5962-9220204MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220204MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220206MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Pyramid Semiconductor Corporation | 5962-9220204MFA vs 5962-9220206MFA |
IDT74FCT139AE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220204MFA vs IDT74FCT139AE |
IDT54FCT139EB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220204MFA vs IDT54FCT139EB |
5962-9220202MFX | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220204MFA vs 5962-9220202MFX |
IDT54FCT139CEB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220204MFA vs IDT54FCT139CEB |
5962-8950802FX | Decoder/Driver, FCT Series, Inverted Output, CMOS, CERPACK-16 | Integrated Device Technology Inc | 5962-9220204MFA vs 5962-8950802FX |
5962-9220202MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Teledyne e2v | 5962-9220204MFA vs 5962-9220202MFA |
IDT74FCT139ATE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220204MFA vs IDT74FCT139ATE |
IDT74FCT139TE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220204MFA vs IDT74FCT139TE |
IDT54FCT139TEB | Decoder/Driver | Teledyne e2v | 5962-9220204MFA vs IDT54FCT139TEB |