5962-9220202MFA vs 5962-8950802FX feature comparison

5962-9220202MFA Pyramid Semiconductor Corporation

Buy Now

5962-8950802FX Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description CERPACK-16 DFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDFP-F16 R-CDFP-F16
Length 10.16 mm 10.16 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 12 ns 7.8 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.159 mm 2.159 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.731 mm 6.731 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 16
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-9220202MFA with alternatives

Compare 5962-8950802FX with alternatives